C27 Series Motor Start Capacitors & Motor Run Capacitors

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Termination Style Life Length / Height Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs
274In Stock
486Expected 05/06/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs
133In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
509In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
110In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
1In Stock
430Expected 31/07/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 10 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs
18In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs
88In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs
32In Stock
400Expected 31/07/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
340In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Wire Lead 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs
168In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 12 uF 470 VAC Wire Lead 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 3K Hrs
337In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 3K Hrs
230In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5% With M8 Bolt 3K Hrs
369In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6.3uF 5% With M8 Bolt 3K Hrs
110In Stock
440Expected 24/07/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 6.3 uF 470 VAC Quick Connect 3000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors Film/Foil Polypropylene 16uF, 5% 470VAC
128In Stock
430Expected 08/04/2026
Min.: 1
Mult.: 1
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 10 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 3K Hrs
311In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 3K Hrs
275In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 8 uF 470 VAC Quick Connect 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 3K Hrs
339In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 12 uF 470 VAC Quick Connect 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 16uF 5% With M8 Bolt 3K Hrs
135In Stock
430Expected 25/09/2026
Min.: 1
Mult.: 1
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
38In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 470 VAC Quick Connect 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 60uF 5% With M8 Bolt 3K Hrs
82In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 60 uF 470 VAC Quick Connect 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 3K Hrs
14In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Wire Lead 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 16uF 5% With M8 Bolt 3K Hrs
200In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 16 uF 470 VAC Wire Lead 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 3K Hrs
42In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 20 uF 470 VAC Wire Lead 3000 Hour 40 mm 40 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs
119In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 12 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk