PMB Series Film Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 Non-Stocked

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.1 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 30 x 45 x 57.5 Non-Stocked Lead-Time 27 Weeks

1.2 uF 1.5 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Snubber Film Capacitors 650 VAC 10 % 2 Pin 2.8 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk