LDB Series Film Capacitors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 16volts 0.039uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

39 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 5 % 1.2 mm (0.047 in) 1206 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 16V 0.056uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

56 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.7 mm (0.067 in) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 16volts 0.056uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

56 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 5 % 1.7 mm (0.067 in) 1210 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 16V 0.068uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

68 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.7 mm (0.067 in) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50volts 3300pF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.3 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 2 % 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 3900pF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.9 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1206 (3216 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50volts 3900pF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.9 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 5 % 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50volts 4700pF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3,000

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 2 % 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 4700pF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 5600pF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

5.6 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1206 (3216 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50VDC6800pF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

6.8 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 2 % 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 8200pF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

8.2 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1206 (3216 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50volts 0.012uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

12 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 5 % 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.015uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

15 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1210 (3225 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 40 VAC 50 VDC 0.018 uF 0.02 Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

18 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 1.5 mm (0.059 in) 1210 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.022uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 5 % 1210 (3225 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.027uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,250

27 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1210 (3225 metric) - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.033uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,250

33 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1210 (3225 metric) - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.033uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

33 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 5 % 1.7 mm (0.067 in) 1210 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.039uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 2,250
Mult.: 2,250
: 2,250

39 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1210 (3225 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50volts 0.056uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.7 mm (0.185 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 2 % 1.7 mm (0.067 in) 1812 - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.056uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 5 % 1812 (4532 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.068uF 2% Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 2 % 1812 (4532 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.068uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 5 % 1812 (4532 metric) - 55 C + 125 C LDB Reel
KEMET Film Capacitors 50V 0.082uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

82 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 40 VAC 5 % 1812 (4532 metric) - 55 C + 125 C LDB Reel