B32642B Series Film Capacitors

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.068uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.068 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.082uF 1000volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200

0.082 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.082uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200

0.082 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.1 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.12uF 630volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.12 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.12uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.12 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.015uF 630volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.015 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.015uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.015 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 630volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200

0.15 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200

0.15 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.018uF 630volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.018 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.018uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.018 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 630volts 5% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.022 uF 630 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 36 mOhms 10.5 mm (0.413 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.022 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.027uF 630volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.027 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.027uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.027 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.033 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.039uF 630volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.039 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.039uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.039 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.047 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.056uF 630volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.056 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.056uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.056 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.068 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.082uF 630volts 10% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.082 uF 630 VDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk