Tantalum Capacitors - Solid SMD

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded 125,418In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 10% D case Molded 13,161In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 15 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded 9,761In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 47 uF 20 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case Molded 6,995In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 6.8 uF 50 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded 11,061In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 593D 10 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% E case Molded 2,127In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 593D 330 uF 6.3 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D226X9010A2Te3 1,883In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 593D 22 uF 10 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volt 10% E Case Molded 671In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel 593D 22 uF 35 VDC 10 % 275 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 20volts 10% A case Molded 1,564In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 593D 2.2 uF 20 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case Molded 4,717In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 593D 1 uF 25 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 20% E case Molded 853In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 593D 100 uF 20 VDC 20 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volt 20% E Case Molded 2,608In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volt 10% E Case Molded 114In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel 593D 33 uF 25 VDC 10 % 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volt 10% C Case Molded 485In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape, MouseReel 593D 4.7 uF 35 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded 43,577In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 47 uF 16 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded 22,971In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 593D 10 uF 16 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded 21,321In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded 2,999In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 593D 10 uF 50 VDC 10 % 1.7 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded 15,047In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded 7,358In Stock
18,500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded 3,953In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded 11,934In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 593D 100 uF 20 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% D case Molded 6,058In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Molded 5,716In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 22 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case Molded 1,760In Stock
1,600Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 593D 22 uF 35 VDC 10 % 275 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT