Film Capacitors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 16V .1uF 5% 20,338In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 2.1 mm (0.083 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.1uF 2% 620In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 2 % 2 Pin 2.4 mm (0.094 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.10uF 2% 1210 990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 3,032In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V .010uF 5% 4,366In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 4700pF 5% 124In Stock
3,500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3,500

4700 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 1000pF 10% 1206 6,619In Stock
Min.: 1
Mult.: 1
Reel: 3,500

1000 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 10 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1000PF 50V 5% 1,475In Stock
Min.: 1
Mult.: 1
Reel: 3,500

1000 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V .082uF 5% 3,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0.082 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.047uF 5% 797In Stock
Min.: 1
Mult.: 1
Reel: 900

0.047 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 1812 (4532 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.033uF 2% 3,200In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.033 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 1000pF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

1000 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 1000pF 5% 1206 Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

1000 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.01uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 2 % 1.14 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 1500pF 2% 1206 Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

1500 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 2 % 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.015uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.015 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.015uF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 2,000
Mult.: 2,000

0.015 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC 5 % - 55 C + 125 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V 0.015uF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.015 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 1800PF 2% 1206 Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

1800 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 2 % 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.018uF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.018 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.022uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.022 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.022uF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.022 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.027uF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.027 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 3300pF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

3300 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 3300pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

3300 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel