1505 Tantalum Capacitors - Solid SMD

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
Bulk TAZ 2.2 uF 20 VDC 10 % 9 Ohms 1505 3813 B Case 3.81 mm (0.15 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 15V 4.7uF 10% C(0.01%/1000 Hrs) ESR=2 Ohms 3813 MIL-PRF-55365/11, CWR29 Style Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
No
Reel T429 CWR29 4.7 uF 15 VDC 10 % 2 Ohms 1505 3813 - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 10% ESR=10Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
No
Reel T497 1 uF 25 VDC 10 % 10 Ohms 1505 3813 B Case 3.81 mm (0.15 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT