Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,549
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 12V 30W 299In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel General Transformer, LED Lighting Driver 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 19.5V 30W 300In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel General Transformer, LED Lighting Driver 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 24V 30W 298In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel General Transformer, LED Lighting Driver 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 3.3V 30W 300In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel General Transformer, LED Lighting Driver 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 5V 30W 295In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel General Transformer, LED Lighting Driver 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
HALO Electronics TGM-040P3LF
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 437In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
TTM Technologies X4BD40L1-5050G
TTM Technologies Audio Transformers / Signal Transformers 2,163In Stock
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel
Pulse Electronics H1259NLT
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 3In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE 28.58 mm 12.19 mm 5.97 mm Reel, Cut Tape
Pulse Electronics T1124NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 56In Stock
Min.: 1
Mult.: 1
: 250

ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Octal T1/E1/CEPT/ISDN-Pri 28.58 mm 12.32 mm 5.84 mm Reel, Cut Tape
Pulse Electronics T1176NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 4-Port 1In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Quad T1/E1/CEPT/ISDN-Pri Interface 17.53 mm 12.2 mm 5.72 mm Tube
Pulse Electronics T1231NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port 48In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C 4 Channel T1/E1/CEPT/ISDN-Pri Tube
Pulse Electronics T3002NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port 31In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 7 mm 7 mm 6.35 mm Tube
Pulse Electronics T5008NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 2-Port 37In Stock
Min.: 1
Mult.: 1
: 200

ISDN Transformers Module SMD/SMT 2 kV 0 C + 70 C Dual ISDN S-Interface 24.13 mm 14.73 mm 7.37 mm Reel, Cut Tape
Pulse Electronics T7015NL
Pulse Electronics Audio Transformers / Signal Transformers SMD 64 KBPS Intrfce 20mH 5.6Ohms 2-Port 92In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Dual 64 KBPS 0.67 in 0.451 in 0.408 in Tube
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 48pins, 1500Vac 400In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC 0 C + 70 C 100 Base-T SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins, 1500Vac 1,328In Stock
Min.: 1
Mult.: 1
: 1,200

LAN Transformers SMD/SMT 120 uH, 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-16 12.7 mm 7.1 mm 6.1 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 40pins, 1500Vac 490In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC 0 C + 70 C 100 Base-T SMD-40 28.1 mm 12.1 mm 6.1 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins , 1500Vac 695In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-16 12.7 mm 7.1 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 2.5G BASE-T, 180uH, Open Hdr, Dual Port, 48pins, 1500Vac 290In Stock
Min.: 1
Mult.: 1
: 190

LAN Transformers SMD/SMT 150 uH, 180 uH 1.5 kVAC - 40 C + 85 C 2.5G Base-T SMD-48 29.75 mm 8.05 mm 11.45 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac 500In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 150 uH 1.5 kVAC - 40 C + 85 C 5G Base-T SMD-24 17.5 mm 12.2 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 10W 12V 0.83A 457In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 60 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Dual 3.2W 5V 0.45A 0.18A 459In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 300 kHz 155 uH 1.5 kVAC - 40 C + 125 C 12.5 mm 14.2 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 7W 5V 1.4A 436In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 253 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Dual Out 10W 5V 0.02A 2A 455In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 180 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 13W 12V 1.1A 233In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 127 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel