Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,549
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 102In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 331In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 197In Stock
924Expected 11/09/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA Nano 128In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 80 C Quad SMD-24 14.22 mm 7.62 mm 8.64 mm Nano2.5G Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:1 379In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers 60W 10GIG PoE TRANSFORMER 96In Stock
1,200Expected 04/09/2026
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers 10G PoE 100W 244In Stock
300Expected 04/09/2026
Min.: 1
Mult.: 1
: 300

PoE Transformers SMD/SMT 1 MHz to 600 MHz - 40 C + 85 C Quad 10G PoE 15.49 mm 15.24 mm 7.37 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers 2.5G 4pPoE transformer 2In Stock
3,420Expected 13/11/2026
Min.: 1
Mult.: 1
: 380

Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 1000BASE-T 1CT:1CT W/BST EXT TEMP TOPPER 294In Stock
640Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH - 40 C + 85 C Single 1000 Base-T 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 282In Stock
2,700Expected 16/10/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers MET-09-T - IMPEDANCE MATCHING TRANSFORMER - 10K ohms to 10K ohms 2,650In Stock
4,452Expected 24/12/2026
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0Kct:10.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-66 1,069In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-67 2,958In Stock
3,906Expected 12/11/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600ct* 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-69 1,297In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms, 150 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Neutrik Audio Transformers / Signal Transformers TRANSFRMER LINE PCB VERT 1:1 RATIO 8In Stock
11Expected 22/10/2026
Min.: 1
Mult.: 1

Line Transformers Line Matching Audio Transformers Transformer
HARTING Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR W/ POE 10In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/O POE 19In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 277In Stock
1,008Expected 19/11/2026
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 6,656In Stock
1,680On Order
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,2.5 GbE,w CMC 707In Stock
800Expected 30/09/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 0 C + 85 C Quad PoE Transformers 16 mm 10.3 mm 4.1 mm SM42002EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 230 UH 97In Stock
8,000On Order
Min.: 1
Mult.: 1
: 800

PoE Transformers LAN SMD/SMT 1 MHz to 250 MHz 230 uH - 40 C + 85 C Quad PoE Transformers 16 mm 10.3 mm 4.1 mm SM42P01EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q 1,401In Stock
4,000Expected 12/08/2026
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 105 C Single 10/100/1000 Base-T 4.7 mm 3.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5G,4.7x3.2x2.9mm 1,284In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single Ethernet 4.7 mm 3.3 mm 2.9 mm SM453230-181N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE 2,996In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single Ethernet 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers FLYBACK XFMER 1,832In Stock
Min.: 1
Mult.: 1
: 900

Flyback Transformers Flyback SMD/SMT 50 kHz 5 mH - 40 C + 125 C Single Power Supplies 17.8 mm 13.5 mm 12.7 mm SM9 Reel, Cut Tape, MouseReel