Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,532
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 2,136In Stock
Min.: 1
Mult.: 1
: 330

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port 1,382In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Gigabit Interface SMD-50 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers Genesus -40C/+85C Mini 1G For MiniPhy 1,810In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Quad Microsemi PHYs SMD-24 14.22 mm 7.62 mm 8.64 mm GENESUS Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 1,123In Stock
4,290Expected 16/10/2026
Min.: 1
Mult.: 1
: 330

Isolation Transformers TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 1,917In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100/1000BT PoE+ MODULE 1CT:1CT TOPPER 1,525In Stock
2,280Expected 04/09/2026
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 300 kHz to 125 MHz 350 uH - 40 C + 85 C Single 1000 Base-T PoE Plus 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 100BT 1CT:1CT AUTO MIDX QUAD MODULES TOPPER 405In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH - 40 C + 85 C Quad 10/100 Base-T 27.94 mm 12.09 mm 4.47 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 768In Stock
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH - 40 C + 85 C Single 1000 Base-T 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 2,270In Stock
Min.: 1
Mult.: 1
: 1,100
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 22.35 mm 13.72 mm 1.73 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 766In Stock
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 319In Stock
480Expected 16/10/2026
Min.: 1
Mult.: 1
: 240

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1,382In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 4,382In Stock
3,600Expected 28/08/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1,046In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 250 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 3,681In Stock
5,400Expected 25/09/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 6,529In Stock
1,680On Order
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 471In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers LAN 10/100 Tin Potted 12,752In Stock
13,200Expected 21/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kVAC 0 C + 70 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61017PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR 4,878In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm PT61017XPEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C 5,011In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61018PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C 8,028In Stock
10,500Expected 27/10/2026
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet 17.62 mm 12.2 mm 6 mm PT61020EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER 1,107In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100/1000 Base-T, LAN, Ethernet SMD-24 15.24 mm 13.56 mm 5.79 mm PT61022XEL Reel, Cut Tape
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 8,700In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 5,208In Stock
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN XFMR MODULE,10/100TX,W CMC 11,286In Stock
12,800Expected 17/12/2026
Min.: 1
Mult.: 1
: 800

LAN Transformer Modules LAN Transformer Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Ethernet LAN 12.7 mm 8.66 mm 3.99 mm SM41126EL Reel, Cut Tape, MouseReel