1 A Audio Transformers / Signal Transformers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 5,992In Stock
6,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single Transmission Line SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 315In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 100 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm Tube
Coilcraft Audio Transformers / Signal Transformers C1495 TI LM5070 13uH 3.3 V 4.0 A 49In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1495 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2636 Flyback For TI LM5001 5In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 160 uH 1.5 kV - 40 C + 85 C Single LM5001 Swith Mode Regulator 13.46 mm 13 mm 12.7 mm FA2636 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1585 TI LM5070 13uH 5.0 V 2.6 A 88In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1586 TI LM5070 13uH 12 V 1.08 A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1586 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD
899Expected 14/10/2026
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 70 C Quad HD Base-T 15 mm 13.7 mm 5.72 mm HDBaseT Reel, Cut Tape, MouseReel