Coilcraft Audio Transformers / Signal Transformers

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51
2,999On Order
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C LT3750/LT3751 Capacitor Charger Controller 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51
1,575Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72
1,423On Order
Min.: 1
Mult.: 1
Reel: 175

PoE Transformers Flyback SMD/SMT 250 kHz 35 uH 2 kV - 40 C + 85 C Single LM5071 LM5072 PD Controllers 13.46 mm 13 mm 12.7 mm DA2257 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module
1,498On Order
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual PoE Plus 18.6 mm 16.5 mm 10.16 mm ETH1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2469 Flyback For STMicro STLC3075
850On Order
Min.: 1
Mult.: 1
Reel: 450

Flyback Transformers Flyback SMD/SMT 10 kHz 19 uH 1.5 kV - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2469 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0147Ohm Planar Trnsfmr
396On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 153 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0215Ohm Planar Trnsfmr
144On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 345 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH
288On Order
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 12 V 1.1 A
1,000On Order
Min.: 1
Mult.: 1
Reel: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 12V 3.7A
473On Order
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:16 0.075-90 MHz
561On Order
Min.: 1
Mult.: 1
Reel: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz
3,835On Order
Min.: 1
Mult.: 1
Reel: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.15-400 MHz
1,174On Order
Min.: 1
Mult.: 1
Reel: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband
600Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 600

RF Transformers SMD/SMT 800 kHz to 60 MHz - 40 C + 85 C Single Wideband 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
100Expected 14/04/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single UCD3K Digital Power Controller 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers HA3994 for LT3751 15 V, -15 V 3.6 A
48On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA3994 Tray
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236
72Expected 30/03/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers NA5743 12W 0.012Ohms For LT8584
200Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback SMD/SMT 150 kHz - 40 C + 125 C Single LT8584 12.7 mm 10.5 mm 11.43 mm NA5743 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr
123On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 22W 21uH 5V 6.2A
138Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 30W 48uH 5V 3.6A
150Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 200 kHz 48 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 36W 41uH 12V 4.2A
150Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 200 kHz 41 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 33.3uH 5V 3.5A
150Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 250 kHz 33.3 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 12V 4.7A
150Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz
667Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 250

RF Transformers SMD/SMT 300 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel