W5095X Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width IP Rating Series Packaging
Pulse Electronics Antennas LTE Multi-Band TNC conn IP65 56In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Blade Tilt / Swivel 1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 4 Band Panel Mount Connector TNC Male 750 MHz, 800 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 3500 MHz Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M 229 mm 30.5 mm IP65 W5095X Bulk
Pulse Electronics Antennas LTE Multi-Band SMA male conn IP65 35In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Blade Tilt / Swivel 1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 3500 MHz Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M 229 mm 30.5 mm IP65 W5095X Bulk