ACAJ Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Application Length Width Height Series Packaging
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 284In Stock
Min.: 1
Mult.: 1
Reel: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel