W1076

Pulse Electronics
673-W1076
W1076

Mfr.:

Description:
Antennas Ant Ext 430-435MHz SMA male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
430 MHz
435 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM, RFID
Whip
Tilt/Swivel
- 4 dBi
50 Ohms
1.5:1
5 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
433 MHz
Remote Controls, Survillance, Monitoring, Industry Automation, IoT Applications
108 mm
IP40
Tray
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 25
Subcategory: Antennas
Unit Weight: 8.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.86 £5.86
£4.53 £45.30
£3.51 £87.75
£3.30 £330.00
£3.20 £800.00
£3.16 £1,580.00
£3.13 £3,130.00