6 in Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height Cable Type Series Packaging
PCTEL / Amphenol Antennas EMB WIFI MONOPOLE, 2.4/5/6GHZ, 2.6/2.4/3.7 DBI, 6IN, UFL 929In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 2.4 dBi, 2.6 dBi, 3.7 dBi 100 MHz, 625 MHz, 1.2 GHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Plug 2.45 GHz, 5.5625 GHz, 6.525 GHz 34 mm 20.2 mm 13.5 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI DIPOLE, 2.4/5GHZ, 2/2.8 DBI, 6IN, UFL 994In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB Trace 2 dBi, 2.8 dBi 100 MHz, 725 MHz 2:1 - 40 C + 85 C Dipole 2 Band PCB Mount Connector U.FL Plug 2.45 GHz, 5.5125 GHz 36 mm 19 mm 0.5 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI LOOP, 5GHZ, 4.3 DBI, 6IN, UFL 499In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.875 GHz WiFi PCB Trace Loop 4.3 dBi 725 MHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Male 5.5125 GHz 32 mm 0.9 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk