CLA-W3796P

Pulse Electronics
673-CLA-W3796P
CLA-W3796P

Mfr.:

Description:
Antennas Ant, LTE Clarity Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.91 £4.91
£3.70 £37.00
£3.50 £87.50
£3.25 £390.00
£2.46 £738.00
£2.28 £1,231.20
£2.20 £2,244.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.7 GHz
Cellular (NBIoT, LTE)
WiMAX
PCB Trace
LDS
5.2 dBi
50 Ohms
3.5:1
5 W
- 40 C
+ 85 C
2 Band
PCB Mount
Snap On
750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz
40 mm
7 mm
Tray
Brand: Pulse Electronics
Factory Pack Quantity: 60
Subcategory: Antennas
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded Antennas

Pulse Electronics Embedded Antennas offer a wide range of options for wireless device applications. The antennas have an inherent immunity to surrounding antenna signals and hand-effect, which makes them exceptionally suitable solutions for small hand-held or wall-mount devices with multiple antennas. The robust units are available in WLAN (Wi-Fi®), ZigBee®, BLUETOOTH®, ISM, GPS, 3G/4G LTE, multiband frequencies.