PA Series Current Sense Resistors - SMD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 15 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 7,449In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA 15 mOhms 1 % 100 PPM / C 1206 3115 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200 5,877In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA 8 mOhms 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 5,618In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA 40 mOhms 1 % 75 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 8,934In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA 20 mOhms 0.5 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD .01 OHM 1% 1/2W 150PPM 4,713In Stock
Min.: 1
Mult.: 1
PA 10 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2 mOhms 100 ppm/C 1% AEC-Q200 59In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA 2 mOhms 1 % 100 PPM / C 1206 3115 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0 Ohms 2 Pin Jumper 0402 AEC-Q200
16,600Expected 31/08/2026
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PA 0 Ohms 0402 1050 1 mm (0.039 in) 0.55 mm (0.022 in) 0.35 mm (0.014 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
PA 0805 2012 AEC-Q200
YAGEO Current Sense Resistors - SMD .002 OHM 1% 1W 50PPM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PA 0805 2012 AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
PA 5 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
PA 1 mOhms 1 W 1 % 150 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 250 mWa 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA 5 mOhms 0.5 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA 10 mOhms 0.5 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
PA 1206 3115 AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel PA 20 mOhms 0.5 % 50 PPM / C 1206 3115 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
PA 1206 3115 AEC-Q200
YAGEO Current Sense Resistors - SMD 7500uOhms 3 Watt 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel PA 1 % 75 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200