Modules Antennas

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Tallysman Antennas TW2412 Single Band GNSS Pre-filtered SMA straight male connector 5000mm cable
15On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Magnetic Mount Connector SMA Male IP67 Bulk
Tallysman Antennas TW2600A Iridium Antenna, SMA female jack on bulkhead
2Expected 31/07/2026
Min.: 1
Mult.: 1

Modules 1.615 GHz 1.626 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2643A Single Band GNSS Antenna w/Receive-Only Iridium SMA female jack bulkhead
16Expected 07/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.626 GHz 5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2710 Single Band GNSS Antenna, SMA straight male connector, 5000mm cable
1Expected 31/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz Patch 28 dB 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male IP67 RG174 Bulk
Tallysman Antennas TW2712 Single Band GNSS Antenna (Pre-filtered), SMA female jack on bulkhead
2Expected 07/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW3142 Single Band GNSS Antenna, N-type female connector, conical white radome
15On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz GPS Patch 40 dB 1.5:1 - 40 C + 85 C 1 Band Through Hole Connector N Type Female IP67 Bulk
Tallysman Antennas TW3400 Single Band GNSS Antenna, TNC female connector, low profile grey radome
4Expected 05/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 28 dB 50 Ohms 1.5:1 - 40 C + 85 C Patch 1 Band Panel Mount Connector TNC Female IP69K Bulk
Tallysman Antennas TW3752AJ Anti-Jam Single-Band GNSS Antenna N-type female connector white radome
1Expected 31/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Anti-Jam 1.559 GHz 1.606 GHz GPS, GNSS Dome 50 dB 1.8:1 - 40 C + 85 C 1 Band Through Hole Connector N Type Female IP67 Bulk
Tallysman Antennas eXtended FLTR Full-BD+L-BD CORR SMA STR MALE CONN LowPro Grey Radome 5000mm CBL
4Expected 21/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector SMA Male 21 mm IP69K Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual
480Expected 11/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500On Order
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY5A5109
Skyworks Solutions, Inc. Antennas Automotive version of SKY13373-460L
12,000Expected 03/07/2026
Min.: 1
Mult.: 1
: 3,000

Modules SKYA21062 Reel, Cut Tape
KrakenRF Antennas A 2.2 - 2.3 GHz active and filtered feed in a waterproof enclosure for receiving data from certain weather satellites.
196On Order
Min.: 1
Mult.: 1

Modules Discovery Dish Bulk
Tallysman 33-4722NMAT-00-0100
Tallysman Antennas
3Expected 05/08/2026
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.559 GHz 1.606 GHz GPS GLONASS, BEIDOU, Galileo Module Square 4 dB, 4.5 dB, 26 dB 47 MHz 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 TW4722
ArduSimple Antennas RTK Smart Antenna
4Expected 16/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS, GLONASS - 40 C + 85 C IP67, IP65 Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
100Expected 31/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
100Expected 14/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 38 7mm, PIFA, WIFI*1,100mm, RF1.13, IPEX MHF4L, RoHS Compliant
200Expected 14/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF4L WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF4L WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 3.4 dB 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 210mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk

Maxtena Antennas Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Modules 1.561098 GHz 1.606 GHz GLONASS, GPS 2.8 dB, 2.9 dB 50 Ohms 1.3:1 25 W - 40 C + 85 C 3 Band Connector SMA Male Bulk