ULR Series Current Sense Resistors - SMD

Results: 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 859In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 3 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
1,999Expected 05/10/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 100 uOhms 3 W 5 % 500 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2.5W 0.004 OHM 1%
3,650Expected 16/03/2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel ULR 4 mOhms 2.5 W 1 % 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
23,999On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
4,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 3 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 2In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 7.5 mOhms 1 W 1 % 75 PPM / C 2515 6438 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.003 ohm 1% 1W AEC-Q200
9,738On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 3 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.006 ohm 1% 1W AEC-Q200
6,625On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 6 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.001 ohm 1% 3W AEC-Q200
5,965On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
1,617On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 10 mOhms 1 W 1 % 100 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W 0.0005 OHM 1%
1,950Expected 10/12/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 500 uOhms 2 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 1.25 mm (0.049 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 2W .00075 OHM 1%
104Expected 09/09/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 750 uOhms 2 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 1 mm (0.039 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 2W 0.001 OHM 1%
792On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
3,977On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
1,793Expected 17/12/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1206 3115 Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
2,000Expected 25/01/2027
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 3W 0.003 OHM 1%
1,925Expected 14/09/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 3 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
2,000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 500 uOhms 2 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.004 ohm 1% 2.5W AEC-Q200
2,000Expected 19/01/2027
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 4 mOhms 2.5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.006 ohm 1% 2.5W AEC-Q200
1,740On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 6 mOhms 2.5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2.5W 0.004 OHM 1% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape ULR 4 mOhms 2.5 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2.5W 0.005 OHM 1% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape ULR 5 mOhms 2.5 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 3W 0.001 OHM 1% Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel ULR 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2512 6431 Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2512 6431 Metal Element 2 Terminal SMD/SMT AEC-Q200