CG Series Aluminium Electrolytic Capacitors - Screw Terminal

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 9500uF 35V Non-Stocked Lead-Time 14 Weeks
Min.: 126
Mult.: 42

9.5 mF 35 VDC 2 in 3.125 in 22 mm Aluminum Electrolytic Capacitors 2000 Hour - 10 %, + 75 % 7.9 A 25 mOhms - 40 C + 85 C CG Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 50V 9500uF LYTIC Non-Stocked Lead-Time 14 Weeks
Min.: 126
Mult.: 42

9.5 mF 50 VDC 2 in 4.125 in 22 mm Aluminum Electrolytic Capacitors 2000 Hour - 10 %, + 75 % 12.2 A 13 mOhms - 40 C + 85 C CG Bulk