ULR Series Current Sense Resistors - SMD

Results: 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.0055 ohm 1% 1W AEC-Q200 323In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 5.5 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.005 ohm 1% 1W AEC-Q200 904In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.007 ohm 1% 1W AEC-Q200 2,001In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 7 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.008 ohm 1% 1W AEC-Q200 3,383In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 8 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD .009 ohm 1% 1W AEC-Q200 307In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 9 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.01 ohm 1% 1W AEC-Q200 778In Stock
2,000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.0015 ohm 1% 2W AEC-Q200 523In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.002 ohm 1% 2W AEC-Q200 989In Stock
2,000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.008 ohm 1% 2W AEC-Q200 1,214In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 8 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.01 ohm 1% 2W AEC-Q200 3,947In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 880In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2 Terminal AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.005 ohm 1% 2.5W AEC-Q200 193In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 5 mOhms 2.5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.0015 ohm 1% 3W AEC-Q200 1,726In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.002 ohm 1% 3W AEC-Q200 545In Stock
2,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 445In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 250 uOhms 3 W 1 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1,008In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 200 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1,949In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 300 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200


Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 82In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 400 uOhms 3 W 1 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200


Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 102In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1 mOhms 3 W 5 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1,268In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2.5 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics ULR2-R003FT2
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1,880In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 2 Terminal AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1,146In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 9 mOhms 2 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 158In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 900 uOhms 3 W 1 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 180In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200