680 V Varistors

Results: 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 420VAC 10% 20mm SuperioR MP 11,029In Stock
£1.26
£0.841
£0.747
£0.702
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm AdvanceD 4,370In Stock
£1.01
£0.666
£0.589
£0.553
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 21.5 mm 10 kA 273 J 420 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm StandarD 12,000In Stock
£0.917
£0.596
£0.492
£0.472
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 420 pF - 40 C + 105 C Bulk
Littelfuse Varistors 420V 40kA 6000pF 50In Stock
£34.19
£28.23
£27.28
£26.62
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3 nF - 55 C + 85 C Bulk
Bourns Varistors 680volts 14mm 11,544In Stock
£0.398
£0.299
£0.233
£0.223
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
TDK Varistors 420VAC 10% 5mm StandarD 4,491In Stock
£0.263
£0.162
£0.128
£0.121
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 14 J 40 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 7mm StandarD 308In Stock
Cut Tape
£0.30
£0.187
£0.149
£0.142
Reel
£0.126
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 10mm MP AdvanceD 2,194In Stock
£0.48
£0.306
£0.25
£0.238
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 3.5 kA 87 J 210 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm AdvanceD 34In Stock
3,000Expected 14/12/2026
£0.428
£0.269
£0.217
£0.208
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm StandarD 4,526In Stock
6,000Expected 30/11/2026
£0.368
£0.228
£0.183
£0.175
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm MP AdvanceD 1,632In Stock
£0.882
£0.571
£0.47
£0.443
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 190 J 355 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm AdvanceD 3,028In Stock
£0.661
£0.423
£0.346
£0.331
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 5 kA 136 J 220 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1,500In Stock
£0.773
£0.464
£0.292
£0.218
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 988In Stock
£1.44
£0.89
£0.612
£0.505
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Littelfuse Varistors 420 VAC 273J 1120V-CL 10KA-P 2,452In Stock
£0.548
£0.354
£0.311
£0.29
£0.286
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 10 kA 273 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 1.2KA MOV Disc 7mm 1,234In Stock
£0.09
£0.053
£0.04
£0.033
£0.032
Min.: 1
Mult.: 1
05D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 42 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 27In Stock
2,000Expected 21/12/2026
£0.158
£0.093
£0.07
£0.065
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 1,990In Stock
£0.248
£0.145
£0.11
£0.105
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,680V 4.5KA, Bulk 215In Stock
3,000Expected 11/01/2027
£0.255
£0.157
£0.126
£0.118
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,680V 6.5KA, Bulk 142In Stock
£0.503
£0.32
£0.257
£0.244
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 230 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 680V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 350In Stock
2,600Expected 11/01/2027
£0.518
£0.33
£0.26
£0.253
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 200 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 100In Stock
900Expected 11/01/2027
£1.18
£0.735
£0.734
£0.652
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 400 J - 40 C + 125 C Bulk
Bourns Varistors 75pF 680volts 10% 3,230In Stock
£0.158
£0.095
£0.074
£0.071
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1,600In Stock
£0.465
£0.388
£0.206
£0.135
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Bulk
Bourns Varistors 75pF 680volts 10% 944In Stock
Cut Tape
£0.173
£0.103
£0.081
£0.077
Reel
£0.072
Min.: 1
Mult.: 1
: 1,000
MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Reel, Cut Tape