EDS Series Supercapacitors / Ultracapacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 4,000

470 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 4,000

470 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk