AFII-SW-0095-Q-T

ABRACON
815-AFII-SW-0095-Q-T
AFII-SW-0095-Q-T

Mfr.:

Description:
Signal Conditioning SAW Diplexer, GNSS L1/L2/L5/L6, AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
£0.699 £3,495.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
1.16445 GHz to 1.299 GHz, 1.525 GHz to 1.61048 GHz
SMD/SMT
- 40 C
+ 105 C
AFII-SW
Reel
Brand: ABRACON
Insertion Loss: 2.3 dB
Mounting: PCB Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS Solutions

Abracon GNSS Solutions feature high-accuracy antennas, 3dB 90° hybrid couplers, high-rejection SAW diplexers/filters, low-noise amplifiers, and RF switches. These solutions preserve signal integrity across L1, L2, L5, and L6 bands and are fully compatible with leading GNSS chipsets and modules. The GNSS solutions improve positioning accuracy, accelerate development, and deliver robust performance in next-generation navigation and tracking applications. Typical applications include UAVs and drones, robotics and autonomous driving, asset tracking and telematics, Real-Time Kinematic (RTK), and precision agriculture.

Automotive GNSS L1/L2/L5/L6 SAW Filters

Abracon Automotive GNSS L1/L2/L5/L6 SAW Filters support full-band GNSS L1/L2/L5/L6 and feature low insertion loss and high isolation. These Abracon Saw filters come in an ultra-compact 1.5mm length x 1.1mm width package and are qualified to AEC-Q200 with an extended temperature range of -40°C to +105°C. These GNSS SAW filters are purpose-built for automotive and high-precision GNSS platforms. The AFII-SW-0094-Q dual-SAW (1-in/1-out) filter and AFII-SW-0095-Q SAW diplexer (1-in/2-out) enable multi-band operation across L1/L2/L5/L6, improving accuracy, robustness, and availability in real-world environments.