1400 Series Power Inductors - Leaded

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded 680 UH 10% 17In Stock
25Expected 14/12/2026
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 18.5 mm Unshielded 680 uH 10 % 2.2 A 226 mOhms - 40 C + 85 C 28 1.3 MHz Standard PCB Mount 18.5 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 6.8K UH 10% 700MA 153In Stock
275On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 6.8 mH 10 % 700 mA 2.3 Ohms - 40 C + 85 C 47 400 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 10 MH 10% 103In Stock
75Expected 15/02/2027
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 10 mH 10 % 400 mA 4.34 Ohms - 40 C + 85 C 51 400 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 150 UH 10% 21In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 150 uH 10 % 6.5 A 42 mOhms - 40 C + 85 C 46 2.4 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10% 41In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 1.5 mH 10 % 1.3 A 680 mOhms - 40 C + 85 C 34 1 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10% 24In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 1.5 mH 10 % 1.7 A 374 mOhms - 40 C + 85 C 28 700 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 15 MH 10% 25In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 15 mH 10 % 400 mA 5.5 Ohms - 40 C + 85 C 61 200 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 22K UH 10% 40In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 22 mH 10 % 400 mA 6.962 Ohms - 40 C + 85 C 30 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 300uH 3.3A 22X18 30In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 300 uH 10 % 3.3 A 100 mOhms - 40 C + 85 C 37 2.2 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 330uH 3.3A 22x1 9In Stock
25Expected 23/11/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 10 % 3.3 A 120 mOhms - 40 C + 85 C 29 2 MHz Standard PCB Mount 18.5 mm 24.2 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 47 UH 15% 31In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 47 uH 15 % 8.3 A 19 mOhms - 40 C + 85 C 40 6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded Radial Inductor 4.1mm leads 46In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 470 uH 10 % 2.3 A 250 mOhms - 40 C + 85 C 34 2 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 470uH 2.7A 22x18 47In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 470 uH 10 % 2.7 A 160 mOhms - 40 C + 85 C 25 1.6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 4.7mH 0.6A 22x14 26In Stock
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 14 mm Unshielded 4.7 mH 10 % 600 mA 2.2 Ohms - 40 C + 85 C 60 600 kHz Standard PCB Mount 14 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 4.7 MH 10% 50In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 4.7 mH 10 % 800 mA 1.6 Ohms - 40 C + 85 C 65 500 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2.2mH 1.4A 28x20 15In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 4.7 mH 10 % 900 mA 1.4 Ohms - 40 C + 85 C 57 500 kHz Standard PCB Mount 14 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 6.8 MH 10% 47In Stock
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 14 mm Unshielded 6.8 mH 10 % 500 mA 2.88 Ohms - 40 C + 85 C 50 500 kHz Standard PCB Mount 14 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 100 UH 10%
1,925On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 100 uH 10 % 5.4 A 46 mOhms - 40 C + 85 C 24 4.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 10 MH 10%
44Expected 23/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 10 mH 10 % 500 mA 3.6 Ohms - 40 C + 85 C 48 300 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 300 UH 10%
275Expected 25/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 300 uH 10 % 3 A 140 mOhms - 40 C + 85 C 26 2.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 68 UH 15%
100On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 68 uH 15 % 7.3 A 25 mOhms - 40 C + 85 C 45 5.3 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 10uH 13.0A 22x14
25Expected 19/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 10 uH 15 % 13 A 9 mOhms - 40 C + 85 C 54 20.7 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.0 UH 10% BOBBIN TYPE
121Expected 25/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 1 mH 10 % 1.7 A 336 mOhms - 40 C + 85 C 35 1.2 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 220uH 4.1A 22x18
50Expected 16/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 220 uH 10 % 4.1 A 73 mOhms - 40 C + 85 C 33 2.3 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 33 UH 15%
25Expected 18/01/2027
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 33 uH 15 % 9.3 A 17 mOhms - 40 C + 85 C 27 9.1 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk