1.75 A Power Inductors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 2mm x 1.6mm, -40 to +105 degC, 1.58A, 1.5H, 126m
2,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,000

High Power Inductor 2 mm x 1.6 mm x 1 mm Shielded 1.5 uH 20 % 2.05 A 126 mOhms 1.75 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite VLS-CX-1 Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 10uH 20% -40C +125C 4In Stock
Min.: 1
Mult.: 1
: 2,500

High Power Inductor 6 mm x 2 mm x 6 mm Shielded 10 uH 20 % 1.4 A 136.5 mOhms 1.75 A - 40 C + 125 C 27 MHz Standard 6 mm 6 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.1uH 1.75A 0.057ohms
168Expected 10/11/2026
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 6.1 uH 20 % 1.7 A 57 mOhms 1.75 A - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Bulk
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

5.8 mm x 5.2 mm x 3 mm Unshielded 12 uH 10 % 130 mOhms 1.75 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

5.8 mm x 5.2 mm x 3 mm Unshielded 12 uH 20 % 130 mOhms 1.75 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
TAIYO YUDEN Power Inductors - SMD 8080 22uH 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Power Choke 3232 (8080 metric) Semi-Shielded 22 uH 20 % 70 mOhms 1.75 A - 40 C + 125 C 16 MHz 8 mm 8 mm 3 mm Ferrite LBXN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR SMD POWER , HIGH RELIABILITY, 33 uH +/- 20 %, 6.0x6.0 MM, -40 to +125C, Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1,500

6060 metric Semi-Shielded 33 uH 20 % 1.25 A 216 mOhms 1.75 A - 40 C + 125 C 7.5 MHz Standard 6 mm 6 mm 4.5 mm Ferrite LCXH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXHF6060YEL331MMR Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1,500

Power Inductor 2424 (6045 metric) Semi-Shielded 33 uH 20 % 1.25 A 216 mOhms 1.75 A - 40 C + 125 C 7.5 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS252010CX1R0M1 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 2520 metric Shielded 1 uH 30 % 1.9 A 84 mOhms 1.75 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Ferrite VLS-E Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27UH 1.25A 244 MOHM SMD Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 27 uH 20 % 1.25 A 244 mOhms 1.75 A - 40 C + 125 C 9.8 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 33uH 1.75A SHLD Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 33 uH 30 % 1.6 A 157 mOhms 1.75 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 4 mm Ferrite CDRH8D38 Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 15uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 15 uH 20 % 1.45 A 162.5 mOhms 1.75 A - 40 C + 125 C 18 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Inductors - SMD Standard Series, size dimension: 3020, Inductance value: 10uH Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3,000

Power Inductor 3.5 mm x 3.2 mm x 1.8 mm Unshielded 10 uH 20 % 1.3 A 370 mOhms 1.75 A - 40 C + 125 C 85 MHz Flexible (Soft) 3.5 mm 3.2 mm 1.8 mm MPL-AY Reel, Cut Tape