915 MHz Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm 29In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 915 MHz 1.606 GHz Galileo, GLONASS, GPS 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 4.32 dBi 50 Ohms 2:1, 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 915 MHz, 1.575 GHz Cellular Application, Satellite Tracking/Navigation 28.5 mm IP67, IP69K 200 mm RG316, 200 mm RG174 Hercules Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 15

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz 930 MHz RFID Patch Ceramic 2.5 dBic 7 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 45 mm 45 mm 6 mm APAE Tray
ABRACON AEBW0401S-1000R
ABRACON Antennas 915MHz & 2.4GHz external puck Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 20

Multiprotocol Antennas Outdoor Antennas 915 MHz 2.4 GHz Bluetooth Cellular WiFi Dome Puck 50 Ohms MIMO 2 Band Direct / Permanent Mount Connector 915 MHz, 2.4 GHz AEBW Bulk
ABRACON AEBW0401S-1000S
ABRACON Antennas 915MHz & 2.4GHz external puck Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 20

Multiprotocol Antennas Outdoor Antennas 915 MHz 2.4 GHz Bluetooth Cellular WiFi Dome Puck 50 Ohms MIMO 2 Band Direct / Permanent Mount Connector 915 MHz, 2.4 GHz AEBW Bulk