Johanson AT Series Antennas

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Johanson Technology 7000AT18A1600001E
Johanson Technology Antennas 6.2-8.24GHz UWB ANT T&R
3,000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

AT Reel, Cut Tape
Johanson Technology Antennas 403MHZ MICS RF ANTENNA SMD Non-Stocked Lead-Time 16 Weeks
Min.: 20,000
Mult.: 500
Reel: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas 490MHZ CHIP ANTENNA Non-Stocked
Min.: 30,000
Mult.: 500
Reel: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 780MHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas L2 GPS ANT 1.2GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.206 GHz 1.249 GHz GPS, GNSS Chip Ceramic - 3 dB 43 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.2275 GHz 9.5 mm 2 mm 1.2 mm AT Reel
Johanson Technology Antennas COMPACT CERAMIC GPS CHIP ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel
Johanson Technology Antennas 1.582 GPS GNSS ANT T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.56 GHz 1.605 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 1.5 dB 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology Antennas 1.6GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 30,000
Mult.: 1,000
Reel: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna GPS, GNSS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas 1.905GHZ ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.88 GHz 1.93 GHz GPS, GNSS Chip Ceramic 0.5 dB 5 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.905 GHz 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP COMPACT 2GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 1.965 GHz 2.04 GHz Chip Ceramic 0.3 dBi 75 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2 GHz 18 mm 4 mm AT Reel, Cut Tape
Johanson Technology Antennas MINI 2.45GHZ CHIP ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel, Cut Tape
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 20,000
Mult.: 500
Reel: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas ANTENNA CHIP 2.6GHZ WIMAX WLAN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.6 GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 20,000
Mult.: 1,000
Reel: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas 4GHZ SMD ANT WIDEBAND OMNI Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas ANTENNA CHIP 5.5GHZ WIFI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.875 GHz WiFi Chip Ceramic 2 dBi 725 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas 5.5GHZ MICRO ANT EIA0402 Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.9 GHz WiFi Chip 0 dB, 1 dB 700 MHz, 550 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz, 5.625 GHz V2V 1 mm 0.5 mm 0.37 mm AT Reel
Johanson Technology Antennas 5.5 GHZ SMD ANTENNA OMNI MINI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel, Cut Tape
Johanson Technology 0433AT62A0020002E
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 2440AT62B0085001E
Johanson Technology Antennas 2.4GHz PATCH ANT V2 TRAY Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT18B0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 2450AT42E0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ - AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape