Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
Vishay Thin Film Resistors - SMD 500K OHM .01% 5PPM 301In Stock
Min.: 1
Mult.: 1
Waffle P 500 kOhms 0.01 % 5 PPM / C 0805 2012 1.91 mm (0.075 in) 1.27 mm (0.05 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
Vishay Thin Film Resistors - SMD Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 1
P 1 kOhms 0.02 % 5 PPM / C 0603 1608 1.52 mm (0.06 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
Vishay Thin Film Resistors - SMD 1.76K OHM .02% 5PPM 1/8W Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 1
P 0.02 % 5 PPM / C 0603 1608 1.52 mm (0.06 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
Vishay Thin Film Resistors - SMD P 0603 E 2400 B N TR100 e2 Non-Stocked
Min.: 1
Mult.: 1
Waffle P 0.1 % 25 PPM / C 0603 1608 1.52 mm (0.06 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
Vishay Thin Film Resistors - SMD Non-Stocked
Min.: 1
Mult.: 1
P 0.1 % 25 PPM / C 0603 1608 1.52 mm (0.06 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
Vishay Thin Film Resistors - SMD 294K OHM .1% 25PPM 1/5W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Waffle P 0.1 % 25 PPM / C 0805 2012 1.91 mm (0.075 in) 1.27 mm (0.05 in) 0.5 mm (0.02 in) - 55 C + 155 C 200 mW (1/5 W) 150 V
Vishay Thin Film Resistors - SMD P 0805 E 5362 B B TR100 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Waffle P 0.1 % 25 PPM / C 0805 2012 1.91 mm (0.075 in) 1.27 mm (0.05 in) 0.5 mm (0.02 in) - 55 C + 155 C 200 mW (1/5 W) 150 V
Vishay Thin Film Resistors - SMD P 1206 H 4490 B B TR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Waffle P 0.1 % 50 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay Thin Film Resistors - SMD P 1206 H 7871 F B TR250 Non-Stocked
Min.: 200
Mult.: 100
Waffle P 1 % 50 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay Thin Film Resistors - SMD P 1206 Z 2004 W N TR e2 Non-Stocked
Min.: 1
Mult.: 1
Waffle P 2 MOhms 0.05 % 5 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay Thin Film Resistors - SMD P 2512 Y 1000 P N TR e2 Non-Stocked
Min.: 100
Mult.: 100
Waffle P 100 Ohms 0.02 % 10 PPM / C 2512 6333 6.3 mm (0.248 in) 3.3 mm (0.13 in) 0.5 mm (0.02 in) - 55 C + 155 C 2 W 300 V