Aluminium Electrolytic Capacitors - Screw Terminal

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 4700uF 20% Ring clip/clamp mnt (clamp not included) 27In Stock
Min.: 1
Mult.: 1

4.7 mF 350 VDC 64.3 mm 96.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 12.6 A 17 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 3900uF 20% Ring clip/clamp mnt 57In Stock
Min.: 1
Mult.: 1

3.9 mF 450 VDC 64.3 mm 118.2 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 12.5 A 26 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt 24In Stock
Min.: 1
Mult.: 1

2.2 mF 450 VDC 64.3 mm 96.7 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.66 A 55 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt 26In Stock
Min.: 1
Mult.: 1

4.7 mF 450 VDC 64.3 mm 143.2 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.9 A 26 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt 14In Stock
Min.: 1
Mult.: 1

2.2 mF 450 VDC 64.3 mm 80.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 8.76 A 45 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 5600uF 20% Ring clip/clamp mnt 62In Stock
Min.: 1
Mult.: 1

5.6 mF 450 VDC 76.9 mm 130.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 14.3 A 22 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 5600uF 20% Ring clip/clamp mnt 49In Stock
Min.: 1
Mult.: 1

5.6 mF 450 VDC 64.3 mm 143.2 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 15.8 A 18 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 3900uF 20% Ring clip/clamp mnt 27In Stock
16On Order
Min.: 1
Mult.: 1

3.9 mF 450 VDC 76.9 mm 96.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 13.8 A 24 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt
50Expected 19/10/2026
Min.: 1
Mult.: 1

2.7 mF 450 VDC 64.3 mm 96.7 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8.38 A 45 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 2700uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32

2.7 mF 600 VDC 76.9 mm 220.7 mm 31.7 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 17.9 A 22 mOhms - 40 C + 85 C B43700 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 5600uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

5.6 mF 600 VDC 90 mm 96.7 mm 31.7 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 8.15 A 65 mOhms - 40 C + 85 C B43700 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 6800uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

6.8 mF 600 VDC 90 mm 144.5 mm 31.7 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 16.4 A 26 mOhms - 40 C + 85 C B43700 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 3900uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

3.9 mF 600 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 18.5 A 22 mOhms - 40 C + 85 C B43700 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 12000uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32

12 mF 350 VDC 76.9 mm 168.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 22.9 A 13 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32

8.2 mF 350 VDC 76.9 mm 130.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 17.8 A 18 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 12000uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

12 mF 400 VDC 76.9 mm 190.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 24.8 A 12 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 72
Mult.: 72

2.2 mF 400 VDC 51.6 mm 105.7 mm 22.2 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8.5 A 55 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 3900uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

3.9 mF 400 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 10.9 A 34 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32

6.8 mF 400 VDC 76.9 mm 130.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 17 A 20 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 3900uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

3.9 mF 350 VDC 64.3 mm 96.7 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 10.3 A 38 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 6800uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32

6.8 mF 350 VDC 76.9 mm 105.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 15.5 A 22 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 3900uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32

3.9 mF 450 VDC 76.9 mm 96.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.3 A 32 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

2.2 mF 400 VDC 64.3 mm 80.7 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8 A 60 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 22000uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

22 mF 350 VDC 90 mm 197 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 41.3 A 3.7 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 32
Mult.: 32

8.2 mF 350 VDC 76.9 mm 118.2 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 20.2 A 9.4 mOhms - 40 C + 85 C B43703 Bulk