Panasonic Tantalum Capacitors - Polymer

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 3,118In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 16,594In Stock
Min.: 1
Mult.: 1
Reel: 2,500

68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm 8,366In Stock
Min.: 1
Mult.: 1
Reel: 2,000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm 4,044In Stock
Min.: 1
Mult.: 1
Reel: 3,000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 2,324In Stock
Min.: 1
Mult.: 1
Reel: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm 3,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm 5,878In Stock
6,000Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 3,000

100 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 200 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm 7,231In Stock
Min.: 1
Mult.: 1
Reel: 3,000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 D15 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm 6,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 2,603In Stock
2,500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 7,084In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm 5,077In Stock
Min.: 1
Mult.: 1
Reel: 3,000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm 5,541In Stock
10,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm 1,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 25mohm 2,380In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm 2,434In Stock
Min.: 1
Mult.: 1
Reel: 3,000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm 888In Stock
Min.: 1
Mult.: 1
Reel: 2,000

15 uF 16 VDC SMD/SMT 20 % 1210 90 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm 1,660In Stock
2,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 3In Stock
Min.: 1
Mult.: 1
Reel: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm 5In Stock
6,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm 265In Stock
3,000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP 1,186In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 33uF ESR 70mohm
2,865Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel