onsemi Triac & SCR Output Optocouplers

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC 1,667In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3012M Tube
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 5,000In Stock
5,000Expected 23/02/2026
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3020M Tube
onsemi Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC 436In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3020M Tube
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 884In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3020M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 994In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3020M Tube
onsemi Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC 4,161In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3021M Tube
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 1,809In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3021M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 1,168In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3021M Tube
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 2,778In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3022M Tube
onsemi Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC 1,971In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3022M Tube
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 1,102In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3022M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 1,054In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3022M Tube
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 4,338In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3023M Tube
onsemi Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC 3,177In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3023M Tube
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 1,997In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3023M Tube
onsemi Triac & SCR Output Optocouplers Zero Crossing Snubberless Triac 261In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 600 V 300 mA - 55 C + 100 C FOD410 Bulk
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, 800V 676In Stock
1,000Expected 21/04/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4108 Bulk
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless VDE 800 328In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4108 Bulk
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless VDE .4in 140In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 FOD410 Bulk
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless VDE 600 200In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 FOD4116 Bulk
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 452In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk
onsemi Triac & SCR Output Optocouplers 800V low triggr curr RANDOM PHASE TRIAC 881In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V - 55 C + 100 C FOD4218 Bulk
onsemi Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 10mA 723In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3052_NF098 Tube
onsemi Triac & SCR Output Optocouplers 800V ZERO CROS TRIAC 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 800 V 70 mA - 40 C + 100 C FODM3083 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase 1,650In Stock
127Expected 23/02/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3010M Tube