onsemi Triac & SCR Output Optocouplers

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 18,245In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3023M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V Zero Crossing 4,366In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3063 Tube
onsemi Triac & SCR Output Optocouplers 600V ZERO CROS TRIAC 3,891In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3063 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 800V Zero Crossing 5,119In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 800 V 70 mA - 40 C + 100 C FODM3083 Tube
onsemi Triac & SCR Output Optocouplers 6Pin250V Optocoupler Zero Cross Triac Dr 4,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 250 V - 40 C + 85 C MOC3032M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 9,917In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3041M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 5,728In Stock
7,000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3042M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers SO-6 ZERO TRIAC 20,917In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 18,251In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 5,778In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers DIP-6 OPTO TRIAC 5,228In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 4170 Vrms 60 mA 1.18 V 330 mW 600 V - 40 C + 85 C MOC3051M Tube
onsemi Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC 9,245In Stock
6,000Expected 17/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 50 mA 1.2 V 250 mW 600 V - 40 C + 100 C MOC3063M Tube
onsemi Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr 8,271In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 600 V - 40 C + 85 C MOC3063M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin800V Optocoupler Zero Cross Triac Dr 6,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 800 V - 40 C + 85 C MOC3083M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6-Pin Optocoupler ZC Triac Driver 600V 2,000In Stock
1,000Expected 09/02/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 600 V - 40 C + 85 C MOC3163M Tube
onsemi Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve 463In Stock
4,000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4108 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 800V RANDOM PHASE TRIAC 67In Stock
11,000On Order
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V - 55 C + 100 C FOD4208 Bulk
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 336In Stock
4,000Expected 19/05/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4208 Tube
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 22In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4208 Bulk
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 352In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V 300 mA - 55 C + 100 C FOD4216 Bulk
onsemi Triac & SCR Output Optocouplers MFP, 250V Random Phase Triac Output 2,346In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MFP-4 PhotoTriac 1 Channel 3750 Vrms 1 A 1.2 V 300 mW - 40 C + 100 C FODM3012_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V RANDOM PHASE TRIAC OUTPUT 2,080In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MFP-4 Without Zero-Crossing Circuit 1 Channel 3750 Vrms 100 mW 600 V 70 mA - 40 C + 100 C FODM3053_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin 250V Optocoupl Rand Phs Triac Drvr 1,907In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3010M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 3,187In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3011M Tube
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 2,333In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3012M Tube