onsemi Triac & SCR Output Optocouplers

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr 2,852In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 600 V - 40 C + 85 C MOC3062M Tube
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless VDE 600 906In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 FOD4116 Bulk
onsemi Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve 978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 FOD4116 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V Zero Crossing Triac Driver Output 984In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 600 V 300 mA - 55 C + 100 C FOD4116 Bulk
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, 600V 990In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.25 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD4116 Bulk
onsemi Triac & SCR Output Optocouplers 4-PIN MFP 400VRANDOM PHASE TRIAC OUTPUT 2,061In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MFP-4 Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 10 mA 1.2 V 100 mW, 300 mW 400 V 60 mA - 40 C + 100 C FODM3022_NF098 Reel, Cut Tape, MouseReel
onsemi MOC3072SM
onsemi Triac & SCR Output Optocouplers Triac Driver Opto 1,902In Stock
Min.: 1
Mult.: 1

SMD/SMT MOC3072M Tube
onsemi FODM3053V-NF098
onsemi Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 5mA 1,412In Stock
Min.: 1
Mult.: 1

FODM3053_NF098 Tube
onsemi Triac & SCR Output Optocouplers 800V Random Phase Triac Driver Output 9,106In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4108 Bulk
onsemi Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve 1,613In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 FOD4118 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4208 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 1,860In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4208 Bulk
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 1,246In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4208 Bulk
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 3,089In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 835In Stock
1,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 1,996In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V 300 mA - 55 C + 100 C FOD4216 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 2,547In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4218 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA 4,818In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 250 V 70 mA - 40 C + 100 C FODM3012_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 10mA 5,374In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3022_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 10mA 12,571In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3052_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 5mA 3,450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3053_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin 250V Optocoupl Rand Phs Triac Drvr 10,502In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3011M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin 250V Optocoupl Rand Phs Triac Drvr 5,737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3012M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 31,575In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3021M Tube
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 18,203In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3021M Reel, Cut Tape, MouseReel