onsemi Triac & SCR Output Optocouplers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 5mA 3,000In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3023_NF098 Tube
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 5mA 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3023_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA 4,818In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 250 V 70 mA - 40 C + 100 C FODM3012_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 10mA 5,374In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3022_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 10mA 12,571In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3052_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 5mA 3,450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3053_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V Zero Crossing 4,366In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3063 Tube
onsemi Triac & SCR Output Optocouplers 600V ZERO CROS TRIAC 3,891In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3063 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 800V Zero Crossing 5,119In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 800 V 70 mA - 40 C + 100 C FODM3083 Tube
onsemi Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 10mA 723In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 600 V 70 mA - 40 C + 100 C FODM3052_NF098 Tube
onsemi Triac & SCR Output Optocouplers 800V ZERO CROS TRIAC 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.5 V 300 mW 800 V 70 mA - 40 C + 100 C FODM3083 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 600V 10mA 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FODM3052_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA Lead-Time 19 Weeks
Min.: 1
Mult.: 1

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 250 V 70 mA - 40 C + 100 C FODM3012_NF098 Tube
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 10mA Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3022_NF098 Tube