Broadcom Limited HCPL Series Logic Output Opto-couplers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Current Transfer Ratio Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 16,323In Stock
Min.: 1
Mult.: 1
Reel: 1,000

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2Ch 1500%CTR Hermetically sealed 30In Stock
Min.: 1
Mult.: 1

1500 % Through Hole DIP-8 Open Collector 2 Channel 1500 Vrms 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive Hermetically sealed 37In Stock
Min.: 1
Mult.: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 1500 Vrms 2 A 18 mA 1.8 V 5 V 295 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 450ns PWD 30%CTR Hermetically sealed 27In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 15 mA 20 mA 1.8 V 5 V 145 mW - 55 C + 125 C HCPL Tube

Broadcom / Avago Logic Output Opto-couplers 1.5A IGBT Gate Drive 2,196In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 1.5 A 16 mA 1.8 V 5 V 250 mW - 20 C + 85 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 2,329In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 2,809In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 1,915In Stock
Min.: 1
Mult.: 1

100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 16 mA 1.8 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed 45In Stock
Min.: 1
Mult.: 1

1500 % SMD/SMT LCCC-20 Open Collector 2 Channel 1500 Vrms 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 2,814In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.6 V 3 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 2,953In Stock
Min.: 1
Mult.: 1
Reel: 1,000

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive Hermetically sealed 20In Stock
Min.: 1
Mult.: 1

100 ns Through Hole DIP-8 Open Collector 1 Channel 18 mA 1.8 V 5 V 295 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 2,378In Stock
Min.: 1
Mult.: 1

100 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.95 V 3 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 3750Vdc 2,008In Stock
Min.: 1
Mult.: 1
Reel: 1,500

90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 16mA 6,581In Stock
Min.: 1
Mult.: 1
Reel: 1,500

90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 0.4A IGBT Gate Drive 2,874In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 400 mA 12 mA 1.8 V 5 V 250 mW - 20 C + 85 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 20mA Current Loop 476In Stock
Min.: 1
Mult.: 1
Reel: 1,000

55 ns 15 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 25 mA 24 mA 255 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 6,942In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 697In Stock
1,500Expected 27/04/2026
Min.: 1
Mult.: 1
No
100 ns Through Hole DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 16 mA 1.8 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 471In Stock
Min.: 1
Mult.: 1
Reel: 850
No
100 ns SMD/SMT SOIC-16 3750 Vrms HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 16mA 1,201In Stock
Min.: 1
Mult.: 1
No
90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 20mA Current Loop 600In Stock
Min.: 1
Mult.: 1
No
55 ns 15 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 25 mA 24 mA 255 mW 0 C + 70 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 359In Stock
Min.: 1
Mult.: 1
No
14 us 400 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 30 mA 50 mA 710 mV 305 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1Ch 50mA 275mW 880In Stock
Min.: 1
Mult.: 1
No
20 us 300 ns SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 30 mA 4.4 mA 740 mV 275 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 20mA Current Loop 1,466In Stock
Min.: 1
Mult.: 1
No
16 ns 23 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 30 mA 7 mA 360 mW 0 C + 70 C HCPL Tube