6N138M Series High Speed Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 1,511In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 35 us 10 us 5 V 60 mA 100 mW - 40 C + 100 C 6N138M Tube

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 589In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 35 us 10 us 5 V 60 mA 100 mW - 40 C + 100 C 6N138M Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output 266In Stock
1,000Expected 26/05/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.3 V 35 us 10 us 5 V 60 mA 100 mW - 40 C + 100 C 6N138M Bulk