Renesas Electronics High Speed Optocouplers

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin SSOP 2,139In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optcplr 8pin LSDIP 3,458In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT LSDIP-8 Gull Wing 1 Channel 10 Mb/s 7500 Vrms Photo IC 10 mA 1.56 V 20 ns 5 ns 5 V 25 mA 295 mW - 40 C + 110 C PS9924 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR SO-5 3,666In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSO-5 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.55 V 5 ns 5 ns 5 V 10 mA 250 mW - 40 C + 125 C RV1S9160A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Digital Fast OC Couplr NL 534In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 20 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8101 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers SGL Tr DC 1Mbps HI CMMR 37In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Analog Out 299In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers SGL Tr DC Fast Couplr 209In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-1 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers IPM Driver VDE 140In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers High CMR 10Mbps Open Collector Out 100In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 10 Mb/s 5000 Vrms Photo IC 10 mA 1.65 V 20 ns 10 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9587L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers High CMR 10Mbps Open Collector Out 305In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT DIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Photo IC 10 mA 1.65 V 20 ns 10 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9587L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Digital Die Shrnk HI CMRR 2CH HI Perf 210In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SSOP-8 1 Channel 10 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9817A-2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 15Mbps OPEN COLLECT 120In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 199In Stock
Min.: 1
Mult.: 1
Reel: 50

1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 50In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 130In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 196In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR SO-5 635In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-5 1 Channel 10 Mb/s 3750 Vrms Photo IC 10 mA 1.55 V 20 ns 5 ns 5 V 25 mA 200 mW - 40 C + 100 C PS9124 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 100In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 140In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 10 Mb/s 5000 Vrms Photo IC 10 mA 1.65 V 20 ns 10 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9587 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 674In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT DIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Photo IC 10 mA 1.65 V 20 ns 10 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9587L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optcplr 8pin LSDIP 865In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT LSDIP-8 Gull Wing 1 Channel 10 Mb/s 7500 Vrms Photo IC 10 mA 1.56 V 20 ns 5 ns 5 V 25 mA 295 mW - 40 C + 110 C PS9924 Reel, Cut Tape