Broadcom Limited High Speed Optocouplers

Results: 1,357
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1,799In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 6,178In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 3,913In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 0.4A IGBT Gate Drive 1,503In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 3750 Vrms Open Collector 16 mA 1.8 V 50 ns 50 ns 5 V 400 mA 250 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 8,199In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 3500%CTR 1,839In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 100 kb/s 3750 Vrms Photodarlington 25000 % 10 mA 1.2 V 2.5 V 60 mA 115 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 7,340In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 5,484In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers OPTOCOUPLER (5MBD) LF+T/R 6,326In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 2 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LF 1,380In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Bulk
Broadcom / Avago High Speed Optocouplers Digital Optocouplers 977In Stock
Min.: 1
Mult.: 1

Through Hole SSO-8 2 Channel 15 Mb/s 5000 Vrms Push-Pull 6 mA 1.5 V 3.5 ns 3.5 ns 5 V 10 mA - 40 C + 105 C ACPL Tube

Broadcom / Avago High Speed Optocouplers OPTOCOUPLER(3.3V,5V) LF+T/R 6,075In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-5 1 Channel 10 Mb/s 3750 Vrms Photo IC 2.2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 3,269In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photo IC 53 % 3 mA 1.5 V 5 V 8 mA 81 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 3750Vrms 4,012In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-6 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 3.0V - 5.5V 15MBd 1,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-Narrow-16 4 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.52 V 35 ns 12 ns 5 V 50 mA 40 mW - 40 C + 100 C ACSL Reel, Cut Tape, MouseReel

Broadcom / Avago High Speed Optocouplers Optocoupler (25Mbd) IECLF 1,208In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 25 Mb/s 3750 Vrms Photo IC 75 mA 5.1 ns 3.8 ns 10 mA 72 mW - 40 C + 105 C ACSL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5,458In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 4,961In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 6,378In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 3,759In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1Ch 10mA 600mW 1,154In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 5 V 9 ns 8 ns 10 mA 150 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 400k bit/s 1500Vdc Hermetically sealed 49In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 5 V 8 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 100 KBd 5000Vrms 6,182In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 100 kb/s 3750 Vrms Photodarlington 2000 % 1.6 mA 1.4 V 60 us 25 us 5 V 135 mW 0 C + 70 C 6N139 Tube
Broadcom / Avago High Speed Optocouplers 1MBd Optocoupler Single Channel 1,335In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SSO-8 1 Channel 1 Mb/s 5000 Vrms Open Collector 33 % 20 mA 800 mV 30 V 12 mA 100 mW - 40 C + 105 C ACNU Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler (10MBd), LF+T/R+VDE 1,300In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-5 1 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.33 V 6 ns 7 ns 3 V 10 mA 22 mW - 40 C + 125 C ACPL Reel, Cut Tape