onsemi High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers 3.3V Logic Gate Drvr w/High Noise Immnty 3,889In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 6.5 ns 6.5 ns 10 mA 90 mW - 40 C + 105 C FOD8001 Tube
onsemi High Speed Optocouplers 8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler 1,089In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.4 V 22 ns 3 ns 5 V 50 mA 85 mW - 40 C + 85 C FOD260L Bulk