Lumileds White LEDs

Results: 4,799
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs 4000K 90CRI 121,856In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 90 CRI Full Distribution 293,878In Stock
Min.: 1
Mult.: 1
Reel: 16,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 29.2 lm 90 120 deg 65 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 90 CRI Full Distribution 493,530In Stock
Min.: 1
Mult.: 1
Reel: 16,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5700 K 29.2 lm 90 120 deg 65 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 110,770In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 6500 K 80 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 90 CRI Full Distribution 395,877In Stock
Min.: 1
Mult.: 1
Reel: 16,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 28.8 lm 90 120 deg 65 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 90CRI 117,270In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 6500 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 70CRI 19,936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 708 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 19,270In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 746 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 70CRI 19,900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 693 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 70CRI 19,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 725 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 19,857In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 636 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 6V 10,744In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) White 4000 K 660 lm 80 116 deg 800 mA 6.05 V 5.18 mm 5 mm 0.72 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square LUXEON 5050 Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 24V 18,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) White 4000 K 660 lm 80 116 deg 240 mA 24.2 V 5.18 mm 5 mm 0.72 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square LUXEON 5050 Reel, Cut Tape
Lumileds White LEDs 5000K 70CRI 15,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 737 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 80CRI 19,962In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 690 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 70CRI 19,933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 727 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 3000K 70CRI 18,355In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 336 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 70CRI 7,985In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 635 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 3000K 80CRI 3,575In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 300 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 6,108In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 550 lm 80 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 70CRI 15,797In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 355 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 7,575In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 675 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 80CRI 19,810In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 322 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 5,361In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 80 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI 7,925In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 680 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel