PLCC-4 Single Colour LEDs

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Power TOPLED.01 13,369In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11,416In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5,380In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 12,502In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 1,882In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm 180 mcd, 355 mcd, 2500 mcd, 4500 mcd 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8,109In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 306,559In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
Broadcom / Avago Single Colour LEDs InGaN Green 65,093In Stock
Min.: 1
Mult.: 1
: 20,000

Green LEDs SMD/SMT PLCC-4 525 nm 7.15 cd 30 mA 3.9 V 114 mW Colorless 2.2 mm Round Flat Clear HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber AlInGaPAmb 108,032In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 590 nm 1.125 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Clear HSMA Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow POWER TOPLED 23,102In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 590 nm 1.4 cd 4.8 lm 50 mA 2.35 V 190 mW Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel AEC-Q101
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 15,696In Stock
Min.: 1
Mult.: 1
: 20,000

Amber LEDs SMD/SMT PLCC-4 590 nm 5 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 29,272In Stock
Min.: 1
Mult.: 1
: 20,000

Amber LEDs SMD/SMT PLCC-4 590 nm 3 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP2 Red AlInGaP2 Red 22,803In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 630 nm 1.0575 cd 50 mA 2.8 V 240 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED 1.7V 20MA 2,213In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 660 nm 62 mcd 20 mA 1.7 V 100 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green 1,790In Stock
Min.: 1
Mult.: 1
: 2,300

Green LEDs SMD/SMT PLCC-4 527.5 nm 10 cd 20 mA 2.9 V 140 mW Colorless 2.45 mm Dome Diffused CLM2D-GPC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD Blue LED 3.2V 50mA 470nm 2,707In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT PLCC-4 465 nm 6 cd 70 mA 3.2 V 245 mW Colorless 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 520nm True Green PLCC-4 Power TOPLED 1,771In Stock
10,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT PLCC-4 520 nm 3550 mcd 9530 mlm 30 mA 3.4 V Clear 2.4 MM Round Colorless LT E6SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Red Power TOPLED 4,649In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 625 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber LED 19In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 591 nm 2.8 cd 50 mA 2.4 V 210 mW Tinted Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber LED 1,652In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 591 nm 1.12 cd 50 mA 2.4 V 120 mW Colorless Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Cyan, SMD 3,221In Stock
Min.: 1
Mult.: 1
: 2,300

Blue LEDs SMD/SMT PLCC-4 506 nm 6.5 cd 20 mA 3.2 V 140 mW Colorless 2.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red SMD 229In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 624 nm 1.12 cd 50 mA 2.4 V 120 mW Colorless Round Flat Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 1,897In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm 180 mcd, 355 mcd, 2500 mcd, 4500 mcd 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
Cree LED Single Colour LEDs Amber LED 6,524In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 591 nm 2.8 cd 50 mA 2.4 V 210 mW Tinted Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 26.8lm 1,475In Stock
Min.: 1
Mult.: 1
: 1,400

Amber LEDs SMD/SMT PLCC-4 595 nm 23.5 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel