Bulk IR LEDs

Results: 455
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging


Vishay Semiconductors Infrared Emitters 940nm,T-1.75 600mW/sr,+/-3deg. 12,270In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 600 mW/sr 3 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, T-1.75 170mW/sr, +/-10deg.
16,921In Stock
24,000Expected 16/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 10 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 72mW/sr,+/-17deg.
65,012In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 60 mW/sr 34 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 50mW/sr,+/-25deg.
10,918In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 25 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 890nm, T-1.75 700mW/sr, +/-22deg. 15,995In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 70 mW/sr 100 mA 1.4 V 160 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg. 16,992In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 65 mW/sr 22 deg 100 mA 1.35 V 160 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 2200nm IR emitter in a TO-5 Flat Lens 17In Stock
Min.: 1
Mult.: 1

Through Hole 2200 nm 90 deg 300 mA 560 mV 3.8 mW - 20 C + 85C TO-5-2 Bulk
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps straight lead 18 degree viewing angle 2,418In Stock
Min.: 1
Mult.: 1

SMD/SMT Bulk
Vishay Semiconductors Infrared Emitters IR EMITTER HIPOWER 950NM 5MM 10DEG UL-E3 6,249In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 1450 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 5,470In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 1650 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 565In Stock
Min.: 1
Mult.: 1

SMD/SMT 945 nm 6000 mW/sr 28 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Bulk
onsemi Infrared Emitters 0.015mW 1.5V IR LED 25,255In Stock
47,000On Order
Min.: 1
Mult.: 1
Max.: 6,500

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Bulk
Broadcom / Avago Infrared Emitters IR Lamp 5mm 850nm 50deg 9,000In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 70 mW/sr 100 mA 1.95 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 890nm, T-1.75 180mW/sr, +/-10deg. 10,921In Stock
63,650On Order
Min.: 1
Mult.: 1

Through Hole 890 nm 1400 mW/sr 100 mA 1.6 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 230mW/sr, +/-10deg. 3,775In Stock
8,000Expected 04/12/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 230 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 30 Degrees 10,371In Stock
17,000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 9,676In Stock
8,000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 12,381In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 11,757In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 7.22 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 810nm 5mm Plastic Round without resin coating 1,770In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 7 deg 50 mA 1.55 V - 20 C + 80 C Bulk
onsemi Infrared Emitters 25mW/sr 1.7V IR LED 2,988In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters INFRARED DIODE 888In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 720

Through Hole 880 nm 50 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 3,937In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 3,560In Stock
8,000Expected 08/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 50 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr 160In Stock
7,000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 25 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk