- 55 C IR LEDs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters EMITTER CLEAR 940nm 13,066In Stock
£0.338
£0.23
£0.152
£0.12
Min.: 1
Mult.: 1
Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
752In Stock
£2.60
£2.30
Min.: 1
Mult.: 1
SMD/SMT 890 nm 90 deg 20 mA 1.8 V 100 uW - 55 C + 125 C Waffle
Vishay Semiconductors Infrared Emitters 950nm, TH-SL 2.6mW/sr, +/-25deg. 7,471In Stock
£0.571
£0.433
£0.318
£0.26
Min.: 1
Mult.: 1
Through Hole 950 nm 25 mW/sr 100 mA 1.6 V 170 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, T-1 36mW/sr, +/-25deg. 11,789In Stock
30,000Expected 04/12/2026
£0.361
£0.244
£0.175
£0.144
Min.: 1
Mult.: 1
940 nm 36 mW/sr 100 mA 1.6 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, T-1.75 170mW/sr, +/-10deg.
36,324In Stock
£0.33
£0.223
£0.163
£0.126
Min.: 1
Mult.: 1
Through Hole 940 nm 130 mW/sr 10 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 72mW/sr,+/-17deg.
48,353In Stock
£0.375
£0.259
£0.185
£0.153
Min.: 1
Mult.: 1
Through Hole 940 nm 60 mW/sr 34 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 50mW/sr,+/-25deg.
25,269In Stock
£0.368
£0.255
£0.183
£0.151
Min.: 1
Mult.: 1
Through Hole 940 nm 40 mW/sr 25 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Optek / TT Electronics Infrared Emitters Surface Mount LED High Power 1,140In Stock
£3.72
Min.: 1
Mult.: 1
SMD/SMT 883 nm 50 mA 1.4 V - 55 C + 125 C SMD-3 Waffle
Optek / TT Electronics Infrared Emitters TO-46, GAALAS IR EMITTING DIODE Non-Stocked Lead-Time 34 Weeks
£28.36
Min.: 100
Mult.: 100
Through Hole 890 nm 3.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 34 Weeks
£17.00
Min.: 100
Mult.: 100
SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 34 Weeks
£24.98
Min.: 100
Mult.: 100
SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters TO-46, GaAIAs Infr. Emitting Diode Non-Stocked
£30.51
£27.72
Min.: 100
Mult.: 100
Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 10 Weeks
£314.45
Min.: 100
Mult.: 100
No
SMD/SMT 890 nm 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk