- 20 C IR LEDs

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1300nm 158In Stock
Cut Tape
£16.29
£12.54
£10.33
Reel
£10.33
£9.89
Min.: 1
Mult.: 1
: 200
SMD/SMT 1300 nm 55 deg 50 mA 1.03 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 133In Stock
£16.09
£13.09
£11.03
£10.01
Min.: 1
Mult.: 1
SMD/SMT 1050 nm 45 deg 20 mA 1.15 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 174In Stock
Cut Tape
£16.29
£12.54
£10.49
Reel
£10.49
£10.00
Min.: 1
Mult.: 1
: 200
SMD/SMT 1650 nm 60 deg 50 mA 950 mV - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1200nm 181In Stock
Cut Tape
£16.29
£12.54
£10.33
Reel
£10.33
£9.89
Min.: 1
Mult.: 1
: 200
SMD/SMT 1200 nm 55 deg 50 mA 1.06 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2,463In Stock
£6.63
£5.05
£4.15
£3.75
Min.: 1
Mult.: 1
Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 770nm 145In Stock
£18.94
£15.42
£13.34
£12.00
Min.: 1
Mult.: 1
Through Hole 770 nm 45 deg 200 mA 1.7 V - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 68In Stock
Cut Tape
£16.29
£12.54
£10.16
Reel
£10.16
£10.00
Min.: 1
Mult.: 1
: 200
SMD/SMT 1460 nm 55 deg 50 mA 1 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 6In Stock
£16.10
£12.39
£10.37
£9.78
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 90 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 38In Stock
£2.55
£1.85
£1.42
£1.25
Min.: 1
Mult.: 1
Through Hole 880 nm 80 deg 20 mA 1.3 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 8In Stock
£26.62
£20.94
£18.26
Min.: 1
Mult.: 1
SMD/SMT 855 nm 6 deg 20 mA 1.7 V 110 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.91 mm Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 9In Stock
£12.68
£9.84
£7.78
£7.59
Min.: 1
Mult.: 1
Through Hole 1650 nm 45 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 74In Stock
£14.56
£11.72
£9.73
£8.97
Min.: 1
Mult.: 1
SMD/SMT 850 nm 50 deg 20 mA 1.65 V 100 mW - 20 C + 85 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 67In Stock
£10.76
£8.33
£6.58
£6.43
Min.: 1
Mult.: 1
SMD/SMT 850 nm 50 deg 50 mA 1.45 V 180 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm 7In Stock
£5.29
£4.00
£3.23
£2.89
Min.: 1
Mult.: 1
Through Hole 870 nm 6 deg 50 mA 1.55 V 200 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 83In Stock
£11.89
£9.31
£7.80
£7.16
£6.95
Min.: 1
Mult.: 1
Through Hole 855 nm 2 deg 50 mA 2 V 130 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 4In Stock
£6.15
£4.68
£3.81
£3.46
Min.: 1
Mult.: 1
Through Hole 856 nm 32 deg 50 mA 1.4 V 180 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter 5In Stock
£27.52
£21.55
£19.29
£19.28
Min.: 1
Mult.: 1
Through Hole 770 nm, 810 nm, 850 nm 20 mA 1.4 V, 1.55 V, 1.6 V 100 mW, 190 mW, 220 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 28In Stock
£6.15
£4.68
£3.81
£3.46
Min.: 1
Mult.: 1
Through Hole 856 nm 11 deg 50 mA 1.4 V 180 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 6In Stock
£4.53
£3.13
£2.51
£2.23
£2.07
Min.: 1
Mult.: 1
Through Hole 950 nm 32 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1040nm 1In Stock
£12.68
£9.50
£7.97
£7.31
£7.10
Min.: 1
Mult.: 1
Through Hole 1040 nm 45 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
£6.95
£5.28
£4.43
£4.20
Min.: 1
Mult.: 1
SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 945nm 4In Stock
£25.54
£19.99
£17.91
Min.: 1
Mult.: 1
Through Hole 945 nm 10 deg 50 mA 1.35 V 180 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 18In Stock
£13.29
£10.69
£8.81
£8.09
Min.: 1
Mult.: 1
Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 21In Stock
£10.43
£8.28
£6.77
£6.18
£5.99
Min.: 1
Mult.: 1
Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 9In Stock
£50.61
£42.23
£37.46
Min.: 1
Mult.: 1
SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk