VCC UV LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
VCC UV LEDs Ultraviolet (UV) 405nm 160mcd 30deg 3,172In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (NUV) 20 mA 3 V 405 nm 160 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg 580In Stock
1,000Expected 15/04/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 100 mcd 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 1,848In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 80 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 405nm 120mcd 30deg Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 1,000

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (NUV) 405 nm 30 deg - 20 C + 80 C Dome Bulk