Power Integrations LinkSwitch-PH LED Lighting Driver ICs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Packaging
Power Integrations LED Lighting Driver ICs LED DRIVER 58In Stock
£2.06
£1.97
£1.69
£1.64
Min.: 1
Mult.: 1
1 Output 5.7 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 12 W (85-308 VAC) Non-Stocked
£1.09
£1.07
£1.05
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 15 W (85-265 VAC) Non-Stocked
£1.12
£1.10
£1.09
£1.07
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 18 W (85-265 VAC) Non-Stocked
£1.15
£1.13
£1.11
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 22 W (85-265 VAC) Non-Stocked
£1.24
£1.20
£1.18
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 25 W (85-265 VAC) Non-Stocked
£1.33
£1.30
£1.28
£1.27
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 35 W (85-265 VAC) Non-Stocked
£1.49
£1.47
£1.45
£1.43
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 50 W (85-265 VAC) Non-Stocked
£1.63
£1.60
£1.58
£1.57
Min.: 1
Mult.: 1
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED Driver Non-Stocked
£1.72
£1.68
£1.66
£1.64
Min.: 960
Mult.: 48
LNK4x Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 12 W (85-308 VAC) Non-Stocked
£1.01
£0.995
£0.978
£0.96
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 15 W (85-308 VAC) Non-Stocked
£1.05
£1.04
£1.02
£1.00
Min.: 960
Mult.: 48
330 mA eSIP-7C-6 265 V 90 V 66 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 18 W (85-308 VAC) Non-Stocked
£1.09
£0.969
£0.96
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 22 W (85-308 VAC) Non-Stocked
£1.16
£1.14
£1.13
£1.12
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 25 W (85-308 VAC) Non-Stocked
£1.23
£1.20
£1.19
£1.18
Min.: 960
Mult.: 48
1 Output Flyback 2.06 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz Adjustable LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 35 W (85-308 VAC) Non-Stocked
£1.41
£1.37
£1.35
£1.34
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 50 W (85-308 VAC) Non-Stocked
£1.49
£1.32
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube