STEVAL-ILL061V1

STMicroelectronics
511-STEVAL-ILL061V1
STEVAL-ILL061V1

Mfr.:

Description:
LED Lighting Development Tools High brightness RGB LED array driver with local dimming and diagnostics based on

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.52 £40.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
L7981
LED1642GW
6 V to 28 V
STEVAL-ILL061V1
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9023008000
ECCN:
3A991.a.2

STEVAL-ILL061V1 Lighting Development Tool

STMicroelectronics STEVAL-ILL061V1 lighting development tool is a high brightness RGB LED array driver system evaluation board. STMicroelectronics STEVAL-ILL061V1 features local dimming and diagnostics based on independent PWM LED driver controlled through an microcontroller SPI interface. An ST DC-DC converter provides the voltages/power for overall functioning of the board.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.