MEAN WELL APC-25 Series LED Drivers Power Supplies

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 25.2W 9-24V 1050mA CC LED PS
20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 9 VDC to 24 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 24.5W 25-70V 350mA CC LED PS
4In Stock
16Expected 22/04/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 25 VDC to 70 VDC 24.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 25.2W 15-50V 500mA CC LED PS
9In Stock
72On Order
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 15 VDC to 50 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 25.2W 11-36V 700mA CC LED PS
144Expected 11/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 11 VDC to 36 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42